477BPS035MSA vs 35WA470MKC feature comparison

477BPS035MSA Cornell Dubilier Electronics Inc

Buy Now Datasheet

35WA470MKC Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends Enter Case Size As Part Of Part Number
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm
Base Number Matches 1 1
ECCN Code EAR99
Manufacturer Series WA
Series WA

Compare 477BPS035MSA with alternatives

Compare 35WA470MKC with alternatives