477BPS010MSI vs 10WA470MCA feature comparison

477BPS010MSI Illinois Capacitor Inc

Buy Now Datasheet

10WA470MCA Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ILLINOIS CAPACITOR INC RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends Enter Case Size As Part Of Part Number
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series BPS WA
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 1
Manufacturer Series WA

Compare 10WA470MCA with alternatives