474RZM050M vs RJ3-50VR47MBX feature comparison

474RZM050M Illinois Capacitor Inc

Buy Now Datasheet

RJ3-50VR47MBX ELNA America Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ILLINOIS CAPACITOR INC ELNA CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends If Necessary, Drawings Can Be Provided
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 423284 mΩ
JESD-609 Code e3
Leakage Current 0.004 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 8.6 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Base Number Matches 1 1

Compare 474RZM050M with alternatives

Compare RJ3-50VR47MBX with alternatives