474N310050A1K vs F872BY104K480A feature comparison

474N310050A1K KEMET Corporation

Buy Now Datasheet

F872BY104K480A KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , , 7143
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET KEMET
Additional Feature SAFETY CLASS X1
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 16 mm 19 mm
JESD-609 Code e3
Length 26.5 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 440 V 480 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard AEC-Q200; ENEC; CUL; UL CUL; CQC; ENEC; UL
Surface Mount NO NO
Terminal Finish TIN
Terminal Pitch 22.5 mm 15 mm
Terminal Shape WIRE WIRE
Width 7 mm 11 mm
Base Number Matches 1 1
Rohs Code Yes
Package Shape RECTANGULAR PACKAGE

Compare 474N310050A1K with alternatives

Compare F872BY104K480A with alternatives