474I3100JHA1K
vs
474N3100JEA1K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Additional Feature
SAFETY CLASS X1
SAFETY CLASS X1
Capacitance
0.1 µF
0.1 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
19 mm
16 mm
JESD-609 Code
e3
e3
Length
18 mm
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
BULK
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
440 V
440 V
Rated (DC) Voltage (URdc)
1000 V
1000 V
Reference Standard
AEC-Q200; ENEC; CUL; UL
AEC-Q200; ENEC; CUL; UL
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Pitch
15 mm
22.5 mm
Terminal Shape
WIRE
WIRE
Width
11 mm
7 mm
Base Number Matches
1
1
Compare 474I3100JHA1K with alternatives
Compare 474N3100JEA1K with alternatives