474I21505001M vs F881BC153M300L feature comparison

474I21505001M KEMET Corporation

Buy Now Datasheet

F881BC153M300L KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , , 7120
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Total Weight 6000
Category CO2 Kg 3.5 3.5
CO2 21000
Compliance Temperature Grade Industrial: -40C to +110C Industrial: -40C to +110C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 57
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V6.01
Qualifications AEC-Q200
Additional Feature SAFETY CLASS X2 SAFETY CLASS Y2
Capacitance 0.015 µF 0.015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 11 mm 11 mm
JESD-609 Code e3
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK TR, 14 INCH
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 440 V 300 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard AEC-Q200; ENEC; CUL; UL CQC; CUL; ENEC; UL
Surface Mount NO NO
Terminal Finish TIN
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
Samacsys Description F881, Film, Metallized Polypropylene, Safety, 0.015 uF, 20%, 300 VAC, 300 VAC (Y2), 300 VAC, 1000 VDC, 110°C, -40°C, 110°C, 0.3 % , 30 GOhms, 600 V/us, 2, 2.166 g, 18mm, 11mm, 5mm, Lead Spacing = 15mm, 600, 104 Weeks
Samacsys Manufacturer KEMET
Samacsys Modified On 2022-09-09 20:50:27
Package Shape RECTANGULAR PACKAGE

Compare 474I21505001M with alternatives

Compare F881BC153M300L with alternatives