474CKH050MSI vs 50JXB0R47MCA feature comparison

474CKH050MSI Illinois Capacitor Inc

Buy Now Datasheet

50JXB0R47MCA Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ILLINOIS CAPACITOR INC RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends Enter Case Size As Part Of Part Number
Dielectric Material ALUMINUM ALUMINUM
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series CKH JXB
Base Number Matches 2 1
Manufacturer Series JXB

Compare 50JXB0R47MCA with alternatives