474BPS100M vs 100NA0R47MKC feature comparison

474BPS100M Cornell Dubilier Electronics Inc

Buy Now Datasheet

100NA0R47MKC Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends Enter Case Size As Part Of Part Number
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 352737 mΩ
JESD-609 Code e3
Leakage Current 0.003 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 10 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish MATTE TIN
Terminal Shape WIRE
Base Number Matches 9 2
ECCN Code EAR99
Manufacturer Series NA
Series NA

Compare 474BPS100M with alternatives

Compare 100NA0R47MKC with alternatives