474108-E vs 77315-418-02 feature comparison

474108-E TE Connectivity

Buy Now Datasheet

77315-418-02 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code unknown unknown
Factory Lead Time 28 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Board Mounting Option PEG
Body Breadth 0.283 inch 0.094 inch
Body Depth 0.137 inch 0.059 inch
Body Length 0.3 inch 0.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE TIN LEAD (150)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 707VAC V
Durability 500 Cycles
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1 N
Insulation Resistance 10000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 8.7A
Mating Contact Pitch 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 8.7 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 1 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature CONTACT LENGTH = 5.84 MM
Body/Shell Style RECEPTACLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Insulator Color BLACK
JESD-609 Code e0
Plating Thickness 150u inch

Compare 474108-E with alternatives

Compare 77315-418-02 with alternatives