4736C03UU
vs
4836C05UU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Color
GREEN
YELLOW
Actuator Length
0.287 inch
0.287 inch
Actuator Material
POLYAMIDE
POLYAMIDE
Actuator Travel
4.5 mm
4.5 mm
Actuator Type
BUTTON PLUNGER
BUTTON PLUNGER
Additional Feature
APPROVAL: CSA; UL; VDE
APPROVAL: CSA; UL; VDE
Body Breadth
12 mm
Body Height
14 mm
14.5 mm
Body Length or Diameter
19 mm
Bushing Diameter
0.472 inch
0.472 inch
Bushing Length
0.492 inch
0.492 inch
Center Contact Material
COPPER
COPPER
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
4A@125VAC
4A@125VAC
Contact Current(AC)-Max
4 A
4 A
Contact Function
ON-ON
ON-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Dielectric Withstand Volts
2000VAC V
2000VAC V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Material
COPPER
COPPER
End Contact Plating
SILVER
SILVER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
MELAMINE-PHENOLIC
MELAMINE-PHENOLIC
Mounting Feature
PANEL MOUNT-THREADED
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-20 °C
-20 °C
Solderability
HAND
HAND
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPDT
SPDT
Switch Type
MINIATURE SWITCH
MINIATURE SWITCH
Terminal Length
0.283 inch
0.196 inch
Terminal Material
COPPER
COPPER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
PCB Hole Count
3
Compare 4736C03UU with alternatives
Compare 4836C05UU with alternatives