471-900-0630N
vs
CONMMCX001-SMD-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
WINCHESTER ELECTRONICS CORP
LINX TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body Depth
0.6 inch
0.205 inch
Body/Shell Style
JACK
JACK
Cable Types
RG-316
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF MMCX CONNECTOR
RF MMCX CONNECTOR
Contact Finish Mating
NICKEL
Contact Finish Termination
NICKEL
GOLD
Contact Gender
FEMALE
FEMALE
Contact Resistance
5 mΩ
10 mΩ
Contact Style
COAX
COAX
Coupling Type
SNAP
SNAP
DIN Conformance
NO
Dielectric Withstanding Voltage
750VAC V
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
500000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUORO ETHYLENE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
BOARD AND PANEL
Number of Ports
1
1
Operating Frequency-Max
6 GHz
6 GHz
Operating Temperature-Max
165 °C
165 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
YES
Shell Finish
NICKEL
GOLD
Shell Material
BRASS
BRASS
Termination Type
CRIMP
SURFACE MOUNT
Total Number of Contacts
1
1
VSWR
1.32
1.25
Base Number Matches
1
2
Rohs Code
Yes
Samacsys Manufacturer
Linx Technologies
Body Breadth
0.138 inch
Body Diameter
0.138 inch
Body Length
0.138 inch
JESD-609 Code
e4
Compare 471-900-0630N with alternatives
Compare CONMMCX001-SMD-T with alternatives