471-900-0360N
vs
KF94102-1R01-4F
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WINCHESTER ELECTRONICS CORP
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Body Depth |
0.6 inch
|
0.297 inch
|
Body/Shell Style |
JACK
|
JACK
|
Cable Types |
RG-178
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF MMCX CONNECTOR
|
RF MMCX CONNECTOR
|
Contact Finish Mating |
NICKEL
|
GOLD
|
Contact Finish Termination |
NICKEL
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Resistance |
5 mΩ
|
5 mΩ
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
Durability |
500 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
PLASTIC
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS ARE AVAILABLE
|
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
CABLE
|
BOARD
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Operating Temperature-Max |
165 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Shell Finish |
NICKEL
|
GOLD
|
Shell Material |
BRASS
|
COPPER ALLOY
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
1
|
1
|
Package Description |
|
LEAD FREE
|
Additional Feature |
|
ROHS COMPLIANT
|
Body Breadth |
|
0.142 inch
|
Body Length |
|
0.236 inch
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 471-900-0360N with alternatives
Compare KF94102-1R01-4F with alternatives