471-900-0360H
vs
KF94102-1R01-4F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WINCHESTER ELECTRONICS CORP
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Body Depth
0.6 inch
0.297 inch
Body/Shell Style
JACK
JACK
Cable Types
RG-178
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF MMCX CONNECTOR
RF MMCX CONNECTOR
Contact Finish Mating
GOLD
GOLD
Contact Finish Termination
GOLD
GOLD
Contact Gender
FEMALE
FEMALE
Contact Resistance
5 mΩ
5 mΩ
Contact Style
COAX
COAX
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
PLASTIC
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
CABLE
BOARD
Number of Ports
1
1
Operating Frequency-Max
6 GHz
6 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Shell Finish
GOLD
GOLD
Shell Material
BRASS
COPPER ALLOY
Termination Type
CRIMP
SOLDER
Total Number of Contacts
1
1
Base Number Matches
1
1
Package Description
LEAD FREE
Additional Feature
ROHS COMPLIANT
Body Breadth
0.142 inch
Body Length
0.236 inch
Compare 471-900-0360H with alternatives
Compare KF94102-1R01-4F with alternatives