471-3065-600 vs 471-3045-700 feature comparison

471-3065-600 Amphenol Corporation

Buy Now Datasheet

471-3045-700 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.843 inch 0.843 inch
Body Depth 0.492 inch 0.413 inch
Body Length 2.341 inch 2.341 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Termination Type SOLDER
Total Number of Contacts 30 300
Base Number Matches 1 1
Contact Finish Termination TIN OVER NICKEL

Compare 471-3065-600 with alternatives

Compare 471-3045-700 with alternatives