471-3025-600
vs
471-3025-601
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Factory Lead Time
10 Weeks
Body Breadth
0.843 inch
0.843 inch
Body Depth
0.335 inch
0.335 inch
Body Length
2.341 inch
2.341 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Termination Type
SOLDER
Total Number of Contacts
30
300
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Termination
TIN OVER NICKEL
Compare 471-3025-600 with alternatives
Compare 471-3025-601 with alternatives