470650401 vs 1-1658027-1 feature comparison

470650401 Molex

Buy Now Datasheet

1-1658027-1 TE's AMP

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Body/Shell Style PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (394) OVER NICKEL
Contact Finish Termination NOT APPLICABLE MATTE TIN (150) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3

Compare 470650401 with alternatives

Compare 1-1658027-1 with alternatives