470191501
vs
470193001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS AND ELV COMPLIANT
ROHS AND ELV COMPLIANT
Body Breadth
0.3 inch
0.3 inch
Body Depth
0.059 inch
0.118 inch
Body Length
0.394 inch
0.394 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
PCB CONNECTOR
PCB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (31) OVER NICKEL (79)
Contact Finish Termination
Gold Flash (Au) - with Nickel (Ni) barrier
GOLD FLASH (2) OVER NICKEL (79)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mating Contact Pitch
0.287 inch
0.287 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
3
Number of Ports
1
1
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
31u inch
31u inch
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
6
6
Base Number Matches
1
1
JESD-609 Code
e4
Compare 470191501 with alternatives
Compare 470193001 with alternatives