470-900-0630N
vs
33-2200-0860A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
WINCHESTER ELECTRONICS CORP
THE PHOENIX COMPANY OF CHICAGO INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body Depth
0.53 inch
Body/Shell Style
PLUG
PLUG
Cable Types
RG-316
Characteristic Impedance
50 Ω
Connector Type
RF MMCX CONNECTOR
RF MMCX CONNECTOR
Contact Finish Mating
NICKEL
Contact Finish Termination
NICKEL
Contact Gender
MALE
Contact Resistance
5 mΩ
Contact Style
COAX
Coupling Type
SNAP
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
750VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
6 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
NICKEL
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
1
VSWR
1.32
Base Number Matches
1
1
Manufacturer Series
PMMX33
Compare 470-900-0630N with alternatives
Compare 33-2200-0860A with alternatives