470-900-0630H vs 73415-0970 feature comparison

470-900-0630H Winchester Interconnect

Buy Now Datasheet

73415-0970 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER ELECTRONICS CORP MOLEX LLC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Body Depth 0.53 inch
Body/Shell Style PLUG PLUG
Cable Types RG-316 RG-178
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF MMCX CONNECTOR RF MMCX CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Resistance 5 mΩ 5 mΩ
Contact Style COAX COAX
Coupling Type SNAP SNAP
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V 700VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish GOLD GOLD
Shell Material BRASS BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
VSWR 1.32 1.25
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Molex
Contact Material NOT SPECIFIED
Insertion Force-Max 15.1232 N
Insertion Loss 0.2 dB
Mounting Option 1 LOCKING
Withdrawl Force-Min 5.96032 N

Compare 470-900-0630H with alternatives

Compare 73415-0970 with alternatives