470-900-0630H vs 73415-0952 feature comparison

470-900-0630H Winchester Interconnect

Buy Now Datasheet

73415-0952 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER ELECTRONICS CORP MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Body Depth 0.53 inch 0.276 inch
Body/Shell Style PLUG PLUG
Cable Types RG-316 RG-178
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF MMCX CONNECTOR RF MMCX CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Resistance 5 mΩ 5 mΩ
Contact Style COAX COAX
Coupling Type SNAP SNAP
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V 700VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type CABLE CABLE
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish GOLD NICKEL
Shell Material BRASS BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
VSWR 1.32 1.25
Base Number Matches 1 2
Factory Lead Time 10 Weeks
Samacsys Manufacturer Molex
Body Breadth 0.138 inch
Body Length 0.138 inch
Insertion Force-Max 15.1232 N
Insertion Loss 0.2 dB
Mounting Option 1 LOCKING
Withdrawl Force-Min 5.96032 N

Compare 470-900-0630H with alternatives

Compare 73415-0952 with alternatives