470-500-0470H
vs
472-900-1000N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WINCHESTER ELECTRONICS CORP
WINCHESTER ELECTRONICS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Body Depth
0.39 inch
0.28 inch
Body/Shell Style
PLUG
PLUG
Cable Types
SEMI-RIGID
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF MMCX CONNECTOR
RF MMCX CONNECTOR
Contact Finish Mating
GOLD
NICKEL
Contact Finish Termination
GOLD
NICKEL
Contact Gender
MALE
MALE
Contact Resistance
5 mΩ
5 mΩ
Contact Style
COAX
COAX
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Operating Frequency-Max
6 GHz
6 GHz
Operating Temperature-Max
165 °C
165 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Shell Finish
GOLD
NICKEL
Shell Material
BRASS
BRASS
Termination Type
CRIMP
CRIMP
Total Number of Contacts
1
1
Base Number Matches
1
1
Compare 470-500-0470H with alternatives
Compare 472-900-1000N with alternatives