470/63/85600 vs RBP-63V471MP4 feature comparison

470/63/85600 TDK Epcos

Buy Now Datasheet

RBP-63V471MP4 ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM ALUMINUM (WET)
Manufacturer Series 85600
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series 85600
Base Number Matches 1 1
Custom Capabilities If Necessary, Drawings Can Be Provided

Compare 470/63/85600 with alternatives

Compare RBP-63V471MP4 with alternatives