46KR422000M1KS vs R463R4220JEM1K feature comparison

46KR422000M1KS KEMET Corporation

Buy Now Datasheet

R463R4220JEM1K KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +110C Industrial: -40C to +110C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V6.01
Additional Feature RATED AC VOLTAGE (V): 275 SAFETY CLASS X2
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 28 mm 28 mm
Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK TRAY
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 275 V 310 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard IEC60384-14 CQC; CUL; ENEC; UL
Surface Mount NO NO
Terminal Pitch 27.5 mm 27.5 mm
Terminal Shape WIRE WIRE
Width 14 mm 14 mm
Base Number Matches 1 1
Samacsys Manufacturer KEMET
Samacsys Modified On 2022-06-07 14:16:57
Total Weight 36000
CO2 126000
CAS Accounted for Wt 57
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4
JESD-609 Code e3
Terminal Finish TIN

Compare 46KR422000M1KS with alternatives

Compare R463R4220JEM1K with alternatives