46KN410040N2M
vs
R46KN4100JEP0M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Additional Feature
SAFETY CLASS X2
SAFETY CLASS X2
Capacitance
1 µF
1 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
18.5 mm
18.5 mm
JESD-609 Code
e3
e3
Length
26.5 mm
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
BULK
BULK
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
275 V
275 V
Rated (DC) Voltage (URdc)
560 V
560 V
Reference Standard
CQC; CUL; ENEC; UL
CQC; CUL; ENEC; UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
TIN
Terminal Pitch
22.5 mm
22.5 mm
Terminal Shape
WIRE
WIRE
Width
10 mm
10 mm
Base Number Matches
1
1
Samacsys Manufacturer
KEMET
Package Shape
RECTANGULAR PACKAGE
Compare 46KN410040N2M with alternatives
Compare R46KN4100JEP0M with alternatives