46KN347040N0K vs R46KN3470DQN0K feature comparison

46KN347040N0K KEMET Corporation

Buy Now Datasheet

R46KN3470DQN0K Nissei Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP NISSEI ELECTRIC CO LTD
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature SAFETY CLASS X2
Capacitance 0.47 µF 0.47 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 16 mm
JESD-609 Code e3
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial
Packing Method BULK AMMO PACK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 275 V 275 V
Rated (DC) Voltage (URdc) 560 V 560 V
Reference Standard CQC; CUL; ENEC; UL
Surface Mount NO NO
Terminal Finish TIN
Terminal Pitch 22.5 mm
Terminal Shape WIRE WIRE
Width 7 mm
Base Number Matches 1 2
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE

Compare 46KN347040N0K with alternatives