46KN3330JHN0K
vs
R46KN3330CKN0K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Additional Feature
SAFETY CLASS X2
SAFETY CLASS X2
Capacitance
0.33 µF
0.33 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
15 mm
15 mm
JESD-609 Code
e3
e3
Length
26.5 mm
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
BULK
TR, 20 INCH
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
275 V
275 V
Rated (DC) Voltage (URdc)
560 V
560 V
Reference Standard
CQC; CUL; ENEC; UL
CQC; CUL; ENEC; UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
22.5 mm
22.5 mm
Terminal Shape
WIRE
WIRE
Width
6 mm
6 mm
Base Number Matches
1
2
Pbfree Code
Yes
Samacsys Manufacturer
KEMET
Package Shape
RECTANGULAR PACKAGE
Compare 46KN3330JHN0K with alternatives
Compare R46KN3330CKN0K with alternatives