46KN33300001JP
vs
R463N33300001JF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V): 275
Capacitance
0.33 µF
0.33 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
17 mm
17 mm
Length
26.5 mm
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
Bulk
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
275 V
300 V
Rated (DC) Voltage (URdc)
630 V
630 V
Reference Standard
IEC60384-14
Surface Mount
NO
NO
Terminal Pitch
22.5 mm
22.5 mm
Terminal Shape
WIRE
WIRE
Width
8.5 mm
8.5 mm
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
TIN
Compare 46KN33300001JP with alternatives
Compare R463N33300001JF with alternatives