467-8025-C22 vs HM2P65PDK3P0N9 feature comparison

467-8025-C22 Amphenol Corporation

Buy Now Datasheet

HM2P65PDK3P0N9 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature PANEL MOUNTABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 125 125
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination TIN LEAD
JESD-609 Code e0
UL Flammability Code 94V-0

Compare 467-8025-C22 with alternatives

Compare HM2P65PDK3P0N9 with alternatives