46401.6 vs GPA1.60 feature comparison

46401.6 Littelfuse Inc

Buy Now Datasheet

GPA1.60 Conquer Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC CONQUER ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature JOULE-INTEGRAL-NOM AT 32 VDC: 1.9
Blow Characteristic FAST TIME LAG
Body Breadth 4.5 mm
Body Height 4.5 mm 21 mm
Body Length or Diameter 12.1 mm 5.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Joule Integral-Nom 1 J 2 J
Mounting Feature SURFACE MOUNT THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL BOX; TAPE AND REEL
Rated Breaking Capacity 100 A 100 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard METI; PSE; UL CSA; KTL; UL
Surface Mount YES NO
Terminal Finish Silver (Ag)
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Pre-arcing Time-Min 2000 ms

Compare 46401.6 with alternatives

Compare GPA1.60 with alternatives