463W510040M1M vs R463W510052M1M feature comparison

463W510040M1M KEMET Corporation

Buy Now Datasheet

R463W510052M1M KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature SAFETY CLASS X2 RATED AC VOLTAGE (V): 300
Capacitance 10 µF 10 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 45 mm 45 mm
JESD-609 Code e3 e3
Length 41.5 mm 41.5 mm
Mounting Feature THROUGH HOLE MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TRAY BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 310 V 300 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard CQC; CUL; ENEC; UL IEC60384-14
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Pitch 37.5 mm 37.5 mm
Terminal Shape WIRE FLEXIBLE WIRE
Width 30 mm 30 mm
Base Number Matches 1 2
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE

Compare 463W510040M1M with alternatives

Compare R463W510052M1M with alternatives