4610X-AP1-102LF
vs
4610X-101-102
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
SIP, ROHS COMPLIANT
SIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.50
8533.21.00.50
Factory Lead Time
15 Weeks
Construction
Epoxy Resin
Conformal
Element Power Dissipation
0.2 W
0.2 W
First Element Resistance
1000 Ω
1000 Ω
JESD-609 Code
e1
e0
Lead Length
3.3 mm
3.43 mm
Lead Spacing
2.54 mm
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
9
9
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
8.89 mm
5.08 mm
Package Length
25.35 mm
25.35 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.49 mm
2.49 mm
Packing Method
AMMO PACK
BULK
Rated Power Dissipation (P)
1.25 W
1.25 W
Rated Temperature
70 °C
70 °C
Resistance
1000 Ω
1000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Samacsys Manufacturer
Bourns
Compare 4610X-AP1-102LF with alternatives
Compare 4610X-101-102 with alternatives