4610X-102-391LF
vs
770103391P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
CTS CORP
Package Description
SIP,
SIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.50
8533.21.00.50
Factory Lead Time
15 Weeks
14 Weeks
Samacsys Manufacturer
Bourns
CTS
Construction
Epoxy Resin
Rectangular
Element Power Dissipation
0.3 W
0.15 W
First Element Resistance
390 Ω
390 Ω
JESD-609 Code
e1
e1
Lead Length
3.3 mm
3.43 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
5
5
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
8.89 mm
4.95 mm
Package Length
25.35 mm
25.4 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.49 mm
2.5 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
1.25 W
1.4 W
Rated Temperature
70 °C
25 °C
Resistance
390 Ω
390 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
FLAT
FLAT
Tolerance
2%
2%
Working Voltage
100 V
50 V
Base Number Matches
1
1
Second/Last Element Resistance
390 Ω
Compare 4610X-102-391LF with alternatives
Compare 770103391P with alternatives