4610X-101-333 vs 4610X-101-333LF feature comparison

4610X-101-333 Bourns Inc

Buy Now Datasheet

4610X-101-333LF Bourns Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description SIP SIP, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50 8533.21.00.50
Samacsys Manufacturer Bourns Bourns
Construction Conformal Epoxy Resin
Element Power Dissipation 0.2 W 0.2 W
First Element Resistance 33000 Ω 33000 Ω
JESD-609 Code e0 e1
Lead Length 3.43 mm 3.3 mm
Lead Spacing 2.54 mm 2.54 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 9 9
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 5.08 mm 8.89 mm
Package Length 25.35 mm 25.35 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.49 mm 2.49 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 1.25 W 1.25 W
Rated Temperature 70 °C 70 °C
Resistance 33000 Ω 33000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Pbfree Code Yes

Compare 4610X-101-333 with alternatives

Compare 4610X-101-333LF with alternatives