4609X-104-331/471L
vs
4309R-104-331/471L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
SIP, 9010
SIP-9, ROHS COMPLIANT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.50
8533.21.00.50
Factory Lead Time
15 Weeks
Additional Feature
DUAL TERMINATOR
DUAL TERMINATOR
Construction
Epoxy Resin
Molded
Element Power Dissipation
0.2 W
0.2 W
First Element Resistance
330 Ω
330 Ω
JESD-609 Code
e1
e3
Lead Length
3.3 mm
3.43 mm
Lead Spacing
2.54 mm
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
TERMINATOR
TERMINATOR
Number of Elements
2
2
Number of Functions
7
7
Number of Terminals
9
9
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
8.89 mm
4.95 mm
Package Length
22.81 mm
22.45 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.49 mm
2.16 mm
Packing Method
BULK
Rated Power Dissipation (P)
1.13 W
1.13 W
Rated Temperature
70 °C
70 °C
Resistance
470 Ω
330 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
470 Ω
470 Ω
Size Code
9010
8808
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
50 ppm/°C
Terminal Finish
TIN SILVER COPPER
Matte Tin (Sn)
Terminal Shape
FLAT
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
2
2