4609H-701-473/562
vs
4609H-701-473/562L
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
SIP
|
SIP, ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
Capacitance |
0.0056 µF
|
0.0056 µF
|
Capacitance Negative Tolerance |
20%
|
20%
|
Capacitance Positive Tolerance |
20%
|
20%
|
Capacitor Temperature Characteristics Code |
X7R
|
X7R
|
Capacitor Temperature Coefficient |
15%
|
15%
|
First Element Resistance |
47000 Ω
|
47000 Ω
|
JESD-609 Code |
e0
|
e1
|
Length |
22.81 mm
|
22.81 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Network Type |
BUSSED
|
TERMINATOR
|
Number of Capacitor Elements |
8
|
8
|
Number of Functions |
1
|
1
|
Number of RC Elements |
8
|
8
|
Number of Resistor Elements |
8
|
8
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Resistance Tolerance |
5%
|
5%
|
Resistor/Capacitor Network Type |
RC NETWORK
|
RC NETWORK
|
Seated Height-Max |
8.89 mm
|
8.5 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
3.81 mm
|
3.81 mm
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
|
|
|