4608X-101-472 vs CSC08A014K70GPA feature comparison

4608X-101-472 Bourns Inc

Buy Now Datasheet

CSC08A014K70GPA Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC VISHAY INTERTECHNOLOGY INC
Package Description SIP SIP, 7910
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50 8533.21.00.50
Samacsys Manufacturer Bourns
Construction Conformal Rectangular
Element Power Dissipation 0.2 W 0.2 W
First Element Resistance 4700 Ω 4700 Ω
JESD-609 Code e0 e0
Lead Length 3.43 mm 3.3 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 7 7
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 5.08 mm 4.95 mm
Package Length 20.27 mm 20.07 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.49 mm 2.49 mm
Packing Method BULK Bulk
Rated Power Dissipation (P) 1 W 0.2 W
Rated Temperature 70 °C 70 °C
Resistance 4700 Ω 4700 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn63Pb37)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Pbfree Code No
Second/Last Element Resistance 4700 Ω

Compare 4608X-101-472 with alternatives

Compare CSC08A014K70GPA with alternatives