46007-4103 vs PR03303VBHC feature comparison

46007-4103 Molex

Buy Now Datasheet

PR03303VBHC METZ CONNECT USA

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC METZ CONNECT USA INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material GLASS FILLED POLYAMIDE46
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Additional Feature RATED CURRENT(POWER): 6A, APPROVAL: UL, IP00
Body Breadth 0.106 inch
Body Depth 0.073 inch
Body Length 0.382 inch
Contact Style RND PIN-SKT
Insulator Material POLYAMIDE46
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Reference Standard CUL; SEV

Compare 46007-4103 with alternatives

Compare PR03303VBHC with alternatives