46007-1304 vs IPL1-102-01-STL-D-RA-K feature comparison

46007-1304 Molex

Buy Now Datasheet

IPL1-102-01-STL-D-RA-K Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.40
Samacsys Manufacturer Molex SAMTEC
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material GLASS FILLED POLYAMIDE46
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Factory Lead Time 2 Weeks, 2 Days
Additional Feature POLARIZATION KEY, RATED CURRENT(POWER):4.8A
Body Breadth 0.31 inch
Body Depth 0.493 inch
Body Length 0.26 inch
Contact Arrangement S0P4
Contact Style SQ PIN-SKT
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL

Compare 46007-1304 with alternatives

Compare IPL1-102-01-STL-D-RA-K with alternatives