46007-1106
vs
1828780000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
WEIDMULLER
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Description
Headers & Wire Housings Sabre 6Ckt RA V0 Hdr r w/oLk ShtTail 1950
PCB plug-in connector (board connection), 5.08 mm, Number of poles: 6, Outgoing elbow: 180°
Samacsys Manufacturer
Molex
Weidmüller
Samacsys Modified On
2023-12-27 05:55:36
2024-05-02 12:21:53
Category CO2 Kg
3.7
3.89
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2023-01-17
2017-07-07
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.10
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
TIN
TIN
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
GLASS FILLED POLYAMIDE46
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Compare 46007-1106 with alternatives
Compare 1828780000 with alternatives