46007-0103
vs
PR03303VBHC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
METZ CONNECT USA INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
GLASS FILLED POLYAMIDE46
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
RATED CURRENT(POWER): 6A, APPROVAL: UL, IP00
Body Breadth
0.106 inch
Body Depth
0.073 inch
Body Length
0.382 inch
Contact Style
RND PIN-SKT
Insulator Material
POLYAMIDE46
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Reference Standard
CUL; SEV
Compare 46007-0103 with alternatives
Compare PR03303VBHC with alternatives