45WR10KLFTB vs 45WER10KLFT7 feature comparison

45WR10KLFTB TT electronics / BI Technologies

Buy Now Datasheet

45WER10KLFT7 TT electronics / BI Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP BI TECHNOLOGIES CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50 8533.40.80.50
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Construction Rectangular Rectangular
Ganging Number 1 1
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Number of Turns 15 15
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 5.08 mm 5.08 mm
Package Length 4.83 mm 4.83 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.51 mm 3.51 mm
Packing Method TUBE TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 85 °C 85 °C
Resistance 10000 Ω 10000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 5400 deg 5400 deg
Size Code 1914 1914
Surface Mount YES YES
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape J BEND J BEND
Tolerance 10% 10%
Working Voltage 300 V 300 V
Base Number Matches 2 2

Compare 45WR10KLFTB with alternatives

Compare 45WER10KLFT7 with alternatives