45WR10KLFT13 vs 3240W103K feature comparison

45WR10KLFT13 TT Electronics Resistors

Buy Now Datasheet

3240W103K TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TE CONNECTIVITY LTD
Package Description , ROHS COMPLIANT
Reach Compliance Code compliant compliant
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Construction Rectangular Rectangular
Ganging Number 1 1
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Number of Turns 15 10
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 5.08 mm 5.1 mm
Package Length 4.83 mm 4.8 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.51 mm 3.5 mm
Packing Method TR, EMBOSSED, 13 INCH TR, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 85 °C 85 °C
Resistance 10000 Ω 10000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 5400 deg 3600 deg
Size Code 1914 1914
Surface Mount YES YES
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND J BEND
Tolerance 10% 0.1%
Working Voltage 300 V 300 V
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.40.80.50

Compare 45WR10KLFT13 with alternatives

Compare 3240W103K with alternatives