45LFR1000PBF vs 47LR1000PBF feature comparison

45LFR1000PBF Infineon Technologies AG

Buy Now Datasheet

47LR1000PBF Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description DO-8, 1 PIN DO-8, 1 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application HIGH VOLTAGE HIGH POWER HIGH VOLTAGE HIGH POWER
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-205AA DO-205AA
JESD-30 Code O-MUPM-H1 O-MUPM-H1
Non-rep Pk Forward Current-Max 3140 A 3140 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 150 A 150 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Form HIGH CURRENT CABLE HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2

Compare 45LFR1000PBF with alternatives

Compare 47LR1000PBF with alternatives