45CJPA-88-UFA-00
vs
MJK16-IKP06-0808
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
GSN ELECTRONICS INC PTE LTD
|
MORETHANALL CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.331 inch
|
0.748 inch
|
Body Depth |
0.883 inch
|
1.028 inch
|
Body Length |
0.46 inch
|
0.906 inch
|
Body/Shell Style |
PLUG
|
JACK
|
Cable Types |
FLAT
|
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
AU
|
AU ON NI
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
COPPER ALLOY
|
Contact Resistance |
35 mΩ
|
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Material |
POLYCARBONATE
|
ACRYLONITRILE BUTADIENE STYRENE
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
CABLE
|
CABLE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Plating Thickness |
FLASH inch
|
|
Rated Current (Signal) |
1.5 A
|
|
Reference Standard |
UL
|
UL
|
Termination Type |
CRIMP
|
WIRE
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
1
|
1
|
Contact Pattern |
|
RECTANGULAR
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
Insulator Color |
|
BLACK
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Option |
|
GENERAL PURPOSE
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare 45CJPA-88-UFA-00 with alternatives
Compare MJK16-IKP06-0808 with alternatives