45984-4433
vs
GMC19DRYN-S734
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Board Mounting Option
PEG
Body Breadth
0.295 inch
0.33 inch
Body Depth
0.732 inch
0.431 inch
Body Length
1.598 inch
2.175 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Arrangement
S20P4
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Resistance
15 mΩ
Contact Style
HYBRID
BELLOWED TYPE
Dielectric Withstanding Voltage
1500VDC V
Durability
250 Cycles
Filter Feature
NO
NO
Insertion Force-Max
1.0842 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
POLYAMIDE
Mixed Contacts
YES
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
150 °C
Operating Temperature-Min
-40 °C
-65 °C
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
1 A
3 A
Reference Standard
UL, CSA
UL
Terminal Length
0.114 inch
0.44 inch
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
24
38
Withdrawl Force-Min
.139 N
Base Number Matches
1
1
Contact Pattern
RECTANGULAR
Mating Contact Pitch
0.1 inch
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.556 mm
Terminal Pitch
2.54 mm
Compare 45984-4433 with alternatives
Compare GMC19DRYN-S734 with alternatives