45984-4331
vs
45984-4432
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Molex
Board Mounting Option
PEG
PEG
Body Breadth
0.295 inch
0.295 inch
Body Depth
0.732 inch
0.732 inch
Body Length
1.598 inch
1.598 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Arrangement
S20P4
S20P4
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Resistance
15 mΩ
15 mΩ
Contact Style
HYBRID
HYBRID
Dielectric Withstanding Voltage
1500VDC V
1500VDC V
Durability
250 Cycles
250 Cycles
Filter Feature
NO
NO
Insertion Force-Max
1.0842 N
1.0842 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.177 inch
0.142 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
24
24
Withdrawl Force-Min
.139 N
.139 N
Base Number Matches
1
1
Compare 45984-4331 with alternatives
Compare 45984-4432 with alternatives