45971-5185 vs 45971-5181 feature comparison

45971-5185 Molex

Buy Now Datasheet

45971-5181 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks
Samacsys Manufacturer Molex
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 900VAC V
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 25000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Rows Loaded 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.7 A
Reference Standard UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 400 400
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1

Compare 45971-5185 with alternatives

Compare 45971-5181 with alternatives