45970-3380 vs YFW-30-12-H-08-SB-TR feature comparison

45970-3380 Molex

Buy Now Datasheet

YFW-30-12-H-08-SB-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code unknown not_compliant
Body/Shell Style PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 8 8
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 240 240
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 45970-3380 with alternatives

Compare YFW-30-12-H-08-SB-TR with alternatives