4562-T015
vs
4504-JPS-001
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SUMIDA CORP
|
SUMIDA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
7.5 mm
|
12 mm
|
Insertion Loss-Max |
6 dB
|
1 dB
|
Length |
14 mm
|
18.2 mm
|
Mounting Type |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
12
|
|
Output Impedance |
1000 OHM Ω
|
3300 OHM Ω
|
Width |
7.3 mm
|
9.4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 4562-T015 with alternatives
Compare 4504-JPS-001 with alternatives