4540N512G801PHW-HS
vs
4540N512G801PH-HS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
, 4540
|
, 4540
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0051 µF
|
0.0051 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
7.62 mm
|
7.62 mm
|
Length |
11.4 mm
|
11.4 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
2%
|
2%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Waffle Pack
|
Bulk
|
Positive Tolerance |
2%
|
2%
|
Rated (DC) Voltage (URdc) |
800 V
|
800 V
|
Reference Standard |
MIL-PRF-123
|
MIL-PRF-123
|
Size Code |
4540
|
4540
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
10.2 mm
|
10.2 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 4540N512G801PHW-HS with alternatives
Compare 4540N512G801PH-HS with alternatives